Parametric results for: TIBPAL16R4-15MJB under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tibpal16r415mjb
Select parts from the table below to compare.
Compare
Compare
TIBPAL16R4-15MJB
Texas Instruments
Check for Price Yes No Not Recommended 5 V 15 ns 12 8 8 4 OT PLD MIL-PRF-38535 MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 4 I/O PAL-TYPE 50 MHz NO NO 64 MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.195 mm 5.08 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, CERAMIC, DIP-20 20 not_compliant 3A001.A.2.C 8542.39.00.01 1989-08-01