Filter Your Search
1 - 10 of 33 results
Select Parts | Part Number |
---|
|
TIBPAL16R4-12MJ
Texas Instruments
|
||
|
TIBPAL16R4-15CJ
Texas Instruments
|
||
|
TIBPAL16R4-12CN
Texas Instruments
|
||
|
TIBPAL16R4-12MJB
Texas Instruments
|
||
|
TIBPAL16R4-12CFN
Texas Instruments
|
||
|
TIBPAL16R4-10MFKB
Texas Instruments
|
||
|
TIBPAL16R4-12CJ
Texas Instruments
|
||
|
TIBPAL16R4-10CFN
Texas Instruments
|
||
|
TIBPAL16R4-12CFN
Rochester Electronics LLC
|
||
|
TIBPAL16R4-15MJ
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Propagation Delay | Number of Inputs | Number of Outputs | Number of Dedicated Inputs | Number of I/O Lines |
Programmable Logic Type
|
Screening Level
|
Temperature Grade
|
Package Shape
|
Technology | Organization |
Additional Feature
|
Architecture
|
Clock Frequency-Max
|
In-System Programmable
|
JTAG BST
|
Number of Product Terms |
Output Function
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Yes | No | Not Recommended | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 48 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | 1989-08-01 | |||||
No | No | Obsolete | 5 V | 15 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET | PAL-TYPE | 50 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||||
No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||
Yes | No | Not Recommended | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 48 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | 1989-08-01 | |||||
No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||
No | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 52.5 MHz | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
Yes | Yes | Obsolete | 5 V | 10 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 55.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e4 | 3 | 75 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, CC-20 | 20 | compliant | 8542.39.00.01 | ||||||||
Contact Manufacturer | 5 V | 12 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | 62 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | LCC-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
No | No | Obsolete | 5 V | 15 ns | 12 | 8 | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET | PAL-TYPE | 50 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |
|
TIBPAL16R4-12MJ
Texas Instruments
|
Check for Price Buy | Yes | No | Not Recommended | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 48 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | 1989-08-01 | ||||||
|
TIBPAL16R4-15CJ
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 15 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET | PAL-TYPE | 50 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
TIBPAL16R4-12CN
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
TIBPAL16R4-12MJB
Texas Instruments
|
Check for Price Buy | Yes | No | Not Recommended | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 48 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | 1989-08-01 | ||||||
|
TIBPAL16R4-12CFN
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||||||||
|
TIBPAL16R4-10MFKB
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 52.5 MHz | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
TIBPAL16R4-12CJ
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
TIBPAL16R4-10CFN
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 10 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 55.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e4 | 3 | 75 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, CC-20 | 20 | compliant | 8542.39.00.01 | |||||||||
|
TIBPAL16R4-12CFN
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 5 V | 12 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | 62 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | LCC-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TIBPAL16R4-15MJ
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 15 ns | 12 | 8 | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET | PAL-TYPE | 50 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |