Filter Your Search
1 - 7 of 7 results
|
THS4541QRGTRQ1
Texas Instruments
|
$3.3651 | Yes | Yes | Active | 450 µV | 1500 V/us | 13.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | 13 µA | 5.5 V | AUTOMOTIVE | 850000 | S-PQCC-N16 | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN-16 | compliant | EAR99 | Texas Instruments | |||||||||||||||||||
|
THS4541QWRGTRQ1
Texas Instruments
|
$3.3651 | Yes | Yes | Active | 450 µV | 1500 V/us | 13.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | 13 µA | 5.5 V | AUTOMOTIVE | 850000 | S-PQCC-N16 | e3 | 100 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | Texas Instruments | 8542.33.00.01 | 2019-12-06 | |||||||||||||||||
|
THS4541IRUNR
Texas Instruments
|
$3.7803 | Yes | Yes | Active | 450 µV | 120 MHz | 1500 V/us | 14.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 13 µA | YES | 500 nA | NO | YES | NO | NO | YES | 5.5 V | AUTOMOTIVE | 850000 | 100000 | YES | S-PQCC-N10 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | WQFN-10 | compliant | EAR99 | Texas Instruments | QFN | 10 | |||||
|
THS4541IRGTR
Texas Instruments
|
$3.7803 | Yes | Yes | Active | 450 µV | 120 MHz | 1500 V/us | 14.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 13 µA | YES | 500 nA | NO | YES | NO | NO | YES | 5.5 V | AUTOMOTIVE | 850000 | 100000 | YES | S-PQCC-N16 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.12SQ,20 | compliant | Texas Instruments | QFN | 16 | ||||||
|
THS4541IRUNT
Texas Instruments
|
$4.3567 | Yes | Yes | Active | 450 µV | 120 MHz | 1500 V/us | 14.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 13 µA | YES | 500 nA | NO | YES | NO | NO | YES | 5.5 V | AUTOMOTIVE | 850000 | 100000 | YES | S-PQCC-N10 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | VQCCN, LCC10,.08SQ,20 | compliant | Texas Instruments | QFN | 10 | ||||||
|
THS4541IRGTT
Texas Instruments
|
$5.3474 | Yes | Yes | Active | 450 µV | 120 MHz | 1500 V/us | 14.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 13 µA | YES | 500 nA | NO | YES | NO | NO | YES | 5.5 V | AUTOMOTIVE | 850000 | 100000 | YES | S-PQCC-N16 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VQFN-16 | compliant | EAR99 | Texas Instruments | QFN | 16 | |||||
|
THS4541YR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 450 µV | 1500 V/us | 15 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 13 µA | YES | NO | YES | NO | NO | NO | 5.5 V | 850000 | 100000 | YES | R-XUUC-N24 | 100 dB | 125 °C | -40 °C | 24 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TR, 7 INCH | YES | NO LEAD | UNSPECIFIED | 1.006 mm | 1.198 mm | TEXAS INSTRUMENTS INC | DIE-24 | compliant | Texas Instruments |