Filter Your Search
1 - 1 of 1 results
|
THS4509RGTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 mV | 110 V/us | 18.5 µA | 38.7 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | -3 V | 3 V | INDUSTRIAL | 3000000 | S-PQCC-N16 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC16,.14SQ,20 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |