Filter Your Search
1 - 2 of 2 results
|
THS4502CDGKRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 mV | 2800 V/us | 5 µA | 32 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -8.25 V | 8.25 V | COMMERCIAL | 300000 | S-PDSO-G8 | Not Qualified | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
THS4502CDGKR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 2800 V/us | 5 µA | 32 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -8.25 V | 8.25 V | COMMERCIAL | 300000 | S-PDSO-G8 | Not Qualified | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 |