Filter Your Search
1 - 2 of 2 results
|
THS4141CDGNRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8.5 mV | 450 V/us | 15 µA | 18 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -16.5 V | 16.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e4 | 84 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
THS4141CDGNR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 160 MHz | 450 V/us | 15 µA | 16 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES | 1 µA | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | COMMERCIAL | 170000 | 1000 | YES | S-PDSO-G8 | Not Qualified | e4 | 84 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |