Filter Your Search
1 - 1 of 1 results
|
THS4062CDG4
Texas Instruments
|
Check for Price | No | Active | 8 mV | 180 MHz | 400 V/us | 6 µA | 21 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 400 V/us | 16.5 V | COMMERCIAL | 180000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |