Filter Your Search
1 - 5 of 5 results
|
THS4062CDR
Texas Instruments
|
$3.2975 | Yes | Yes | Active | 8 mV | 180 MHz | 400 V/us | 6 µA | 21 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 400 V/us | 16.5 V | COMMERCIAL | 180000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4062CDGN
Texas Instruments
|
$3.9268 | Yes | Yes | Active | 8 mV | 180 MHz | 400 V/us | 6 µA | 21 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 400 V/us | 16.5 V | COMMERCIAL | 180000 | 5000 | YES | S-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4062CD
Texas Instruments
|
$5.4212 | Yes | Yes | Active | 8 mV | 180 MHz | 400 V/us | 6 µA | 21 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 400 V/us | 16.5 V | COMMERCIAL | 180000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4062CDG4
Texas Instruments
|
Check for Price | No | Active | 8 mV | 180 MHz | 400 V/us | 6 µA | 21 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 400 V/us | 16.5 V | COMMERCIAL | 180000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
THS4062CDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 mV | 180 MHz | 500 V/us | 6 µA | 21 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 400 V/us | 16.5 V | COMMERCIAL | 180000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |