Parametric results for: THS102 under Wire Wound Resistors

Filter Your Search

1 - 10 of 29 results

|
-
-
Manufacturer Part Number: ths102
Select parts from the table below to compare.
Compare
Compare
THS102K2J
TE Connectivity
$0.5131 Yes Active 2.2 kΩ 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 9 mm 17 mm 17 mm 30mm x 17mm x 9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
THS102R7J
TE Connectivity
$0.5857 Yes Active 2.7 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 9 mm 17 mm 17 mm 30mm x 17mm x 9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
THS1022RJ
TE Connectivity
$1.8102 Yes Yes Active 22 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 9 mm 17 mm 17 mm 30mm x 17mm x 9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
THS1027RJ
TE Connectivity
$1.8174 Yes Yes Active 27 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 9 mm 17 mm 17 mm 30mm x 17mm x 9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
THS10220RJ
TE Connectivity
$1.9368 Yes Yes Active 220 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 9 mm 17 mm 17 mm 30mm x 17mm x 9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
THS102R0J
TE Connectivity
$1.9415 Yes Active 2 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 9 mm 17 mm 17 mm 30mm x 17mm x 9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
THS10270RJ
TE Connectivity
$1.9949 Yes Yes Active 270 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 9 mm 17 mm 17 mm 30mm x 17mm x 9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
THS102R2J
TE Connectivity
$2.0138 Yes Active 2.2 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 9 mm 17 mm 17 mm 30mm x 17mm x 9mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
THS10200RJ
TE Connectivity
$2.1827 Yes Active 200 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 30 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 160, FREE AIR POWER: 5.5W 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 9 mm 17 mm 17 mm 30mm x 17mm x 9mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.80 TE Connectivity
THS102R4J
TE Connectivity
Check for Price Yes Active 2.4 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 160, FREE AIR POWER: 5.5W 25 °C NO 160 V Rectangular 2 RECTANGULAR PACKAGE LUG 9 mm 17 mm 17 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80