Filter Your Search
1 - 1 of 1 results
![]() |
THN15-1215N
Traco Power
|
Check for Price | Yes | Active | 24 V | 18 V | 9 V | 625 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 15 W | e3 | 88 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 25.4 mm | 25.4 mm | 9.9 mm | TRACO ELECTRONIC AG | compliant | EAR99 | 2018-11-29 | Traco Power |