Filter Your Search
1 - 4 of 4 results
|
THM6-4821WI-B3
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
THM6-4821WI
Traco Power
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 600 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P6 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||
|
THM6-4821WI-B4
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
THM6-4821WI-B2
Traco Power
|
Check for Price | Yes | Active | TRACO ELECTRONIC AG | compliant | EAR99 |