Parametric results for: THM3-4821WI under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: thm34821wi
Select parts from the table below to compare.
Compare
Compare
THM3-4821WI-B4
Traco Power
Check for Price Yes Active TRACO ELECTRONIC AG compliant EAR99
THM3-4821WI-A1
Traco Power
Check for Price Yes Active 48 V 5 V 75 V 18 V 4.95 V 5.05 V 2 NO NO ADDITIONAL -5V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P6 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm TRACO ELECTRONIC AG compliant EAR99 ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6 2016-08-16
THM3-4821WI
Traco Power
Check for Price Yes Active 48 V 5 V 75 V 18 V 4.95 V 5.05 V 300 mA 2 NO NO ADDITIONAL -5V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 83 % 1 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P6 e3 90 °C -40 °C 265 10 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm TRACO ELECTRONIC AG compliant EAR99 ,
THM3-4821WI-B3
Traco Power
Check for Price Yes Active TRACO ELECTRONIC AG compliant EAR99 ,
THM3-4821WI-B2
Traco Power
Check for Price Yes Active TRACO ELECTRONIC AG compliant EAR99 ,