Filter Your Search
1 - 1 of 1 results
|
THL10-2411WI
Traco Power
|
Check for Price | Yes | Not Recommended | 24 V | 5.1 V | 36 V | 9 V | 4.998 V | 5.202 V | 2 A | 1 | NO | NO | 400 kHz | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 1.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02121 Vrms | HYBRID | 10 W | S-MDMA-T6 | CB, CSA | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |