Filter Your Search
1 - 1 of 1 results
|
THJD106K035RJN
Kyocera AVX Components
|
$0.9751 | Yes | Yes | Active | 10 µF | 35 V | 77 mA | 10 % | 2917 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |