Parametric results for: THJC226M016K0500 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: thjc226m016k0500
Select parts from the table below to compare.
Compare
Compare
THJC226M016K0500
Kyocera AVX Components
Check for Price No Active 22 µF 16 V 94 mA 20 % 2312 500 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.5 µA 0.045 AEC-Q200 175 °C -55 °C 2 SMT TR, 13 INCH YES J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99 8532.21.00.50