Filter Your Search
1 - 1 of 1 results
|
THD3027029LF500005-13.00M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 13 MHz | 0.5 % | 3 PPM/15 YEAR | 15 pF | 2.8 V | CMOS | TAPE, TR, 7/10/13 INCH | 2.5 V | 500 mV | 6.5 ns | NO | 5 ppm | 6.5 ns | 2.9 V | 2.7 V | 60/40 % | e4 | 65 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | PLETRONICS INC | LCC, 4 PIN | compliant | Clock |