Parametric results for: THA3031035HE500008-20.00M under TCVCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tha3031035he5000082000m
Select parts from the table below to compare.
Compare
Compare
THA3031035HE500008-20.00M
Pletronics Inc
Check for Price Yes End Of Life 20 MHz 0.5 % 3 PPM/15 YEAR 15 pF 3.3 V CMOS LESS THAN 250 PCS AVAILABLE IN TAPE PACKING 2.5 V 500 mV 6.5 ns NO 8 ppm 6.5 ns 7 mA 3.5 V 3.1 V 60/40 % e4 60 °C -25 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm X 5.0mm X 2.65 mm PLETRONICS INC LCC, 4 PIN compliant Clock