Filter Your Search
1 - 1 of 1 results
|
THA3031035EJ500000-26.00M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 26 MHz | 0.5 % | 3 PPM/15 YEAR | 15 pF | 3.3 V | CMOS | LESS THAN 250 PCS AVAILABLE IN TAPE PACKING | 6.5 ns | NO | 6.5 ns | 7 mA | 3.5 V | 3.1 V | 60/40 % | e4 | 80 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm X 5.0mm X 2.65 mm | PLETRONICS INC | DILCC4,.2,200 | compliant | Clock |