Filter Your Search
1 - 1 of 1 results
|
TH58V128FT
Toshiba America Electronic Components
|
Check for Price | Obsolete | 134.2177 Mbit | 8 | 16K | 16MX8 | 3.3 V | 35 ns | EEPROM | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 100 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NAND TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP40/44,.46,32 | 44 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |