Parametric results for: TH58NVG4S0F under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: th58nvg4s0f
Select parts from the table below to compare.
Compare
Compare
TH58NVG4S0FTAK0
Toshiba America Electronic Components
Check for Price Yes Transferred 17.1799 Gbit 8 2GX8 3.3 V FLASH 1 2000000000 2.1475 G ASYNCHRONOUS SERIAL 3.3 V 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE HARDWARE R-PDSO-G48 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TOSHIBA CORP TSOP1-48 unknown EAR99 8542.32.00.51 Toshiba
TH58NVG4S0FTA20
Toshiba America Electronic Components
Check for Price Transferred 17.1799 Gbit 8 2GX8 3.3 V FLASH 1 2000000000 2.1475 G ASYNCHRONOUS SERIAL 3.3 V 3.6 V 2.7 V CMOS COMMERCIAL SLC NAND TYPE HARDWARE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TOSHIBA CORP TSOP1-48 unknown EAR99 8542.32.00.51 Toshiba
TH58NVG4S0FBAID
Toshiba America Electronic Components
Check for Price Yes Transferred 17.1799 Gbit 8 2GX8 3.3 V FLASH 1 2000000000 2.1475 G ASYNCHRONOUS SERIAL 3.3 V 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE HARDWARE R-PBGA-B63 85 °C -40 °C 63 PLASTIC/EPOXY BGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm TOSHIBA CORP TFBGA-63 unknown EAR99 8542.32.00.51 Toshiba