Parametric results for: TH58100 under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: th58100
Select parts from the table below to compare.
Compare
Compare
TH58100FTI
Toshiba America Electronic Components
Check for Price No Obsolete 1.0737 Gbit 8 128MX8 3.3 V EEPROM 1 128000000 134.2177 M ASYNCHRONOUS SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TOSHIBA CORP TSOP1 TSOP1, 48 unknown 3A991.B.1.B.1 8542.32.00.51
TH58100FTI(EL)
Toshiba America Electronic Components
Check for Price Obsolete 1.0737 Gbit 8 16K 128MX8 35 ns FLASH YES NO 8K 128000000 134.2177 M 512 words PARALLEL YES 100 µA 30 µA CMOS INDUSTRIAL NO R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL TOSHIBA CORP TSSOP, TSSOP48,.8,20 unknown EAR99 8542.32.00.51
TH58100FT
Toshiba America Electronic Components
Check for Price No Obsolete 1.0737 Gbit 8 16K 128MX8 3.3 V 35 ns EEPROM YES NO 1 8K 128000000 134.2177 M SYNCHRONOUS 512 words SERIAL 3 V YES 100 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NO NAND TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TOSHIBA CORP TSOP1 TSOP1, TSSOP48,.8,20 48 unknown 3A991.B.1.B.1 8542.32.00.51
TH58100FT(EL)
Toshiba America Electronic Components
Check for Price No Obsolete 1.0737 Gbit 8 16K 128MX8 3.3 V 35 ns FLASH YES NO 8K 128000000 134.2177 M 512 words PARALLEL YES 100 µA 30 µA CMOS COMMERCIAL NO R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL TOSHIBA CORP TSSOP, TSSOP48,.8,20 unknown EAR99 8542.32.00.51