Filter Your Search
1 - 1 of 1 results
|
TH3D157K010F0600
Vishay Sprague
|
Check for Price | No | No | Active | 150 µF | 10 V | 500 mA | 10 % | 2917 | 600 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.08 | e0 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay |