Parametric results for: TH3D106K035C0300 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: th3d106k035c0300
Select parts from the table below to compare.
Compare
Compare
TH3D106K035C0300
Vishay Intertechnologies
Check for Price Yes Active 10 µF 35 V 710 mA 10 % 2917 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.5 µA 0.06 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
TH3D106K035C0300
Vishay Sprague
Check for Price Active 10 µF 35 V 710 mA 10 % 2917 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.5 µA 0.06 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES J BEND 2.8 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 unknown EAR99 8532.21.00.50