Filter Your Search
1 - 1 of 1 results
|
TH3C335M025D2000
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 3.3 µF | 25 V | 230 mA | 20 % | 2512 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2312 | compliant | EAR99 | 8532.21.00.50 | Vishay |