Parametric results for: TH3C106K016A1400 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: th3c106k016a1400
Select parts from the table below to compare.
Compare
Compare
TH3C106K016A1400
Vishay Sprague
Check for Price Yes Yes Active 10 µF 16 V 280 mA 10 % 2512 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e4 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2312 compliant EAR99 8532.21.00.50
TH3C106K016A1400
Vishay Intertechnologies
Check for Price Yes Active 10 µF 16 V 280 mA 10 % 2512 1.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e4 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES GOLD J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay