Filter Your Search
1 - 1 of 1 results
|
TH3A685M016E2600
Vishay Sprague
|
Check for Price | No | No | Active | 6.8 µF | 16 V | 170 mA | 20 % | 1206 | 2.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.1 µA | 0.06 | e0 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay |