Filter Your Search
1 - 10 of 19 results
|
TGL41-75CA
Diotec Semiconductor AG
|
$0.0560 | Yes | Active | 1 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | 78.8 V | 400 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
TGL41-7.5CA
Diotec Semiconductor AG
|
$0.0853 | Yes | Active | 1 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 400 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
TGL41-75CA
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 103 V | 5 µA | 1 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.8 V | 400 W | 64.1 V | O-PELF-R2 | DO-213AB | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TGL41-75CAE3
Microsemi Corporation
|
Check for Price | Obsolete | 3 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | 78.8 V | 500 W | O-PELF-R2 | DO-213AB | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-PELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
TGL41-7.5CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 11.3 V | 3 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 500 W | Not Qualified | O-PELF-R2 | e0 | DO-213AB | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
TGL41-7.5CA
General Instrument Corp
|
Check for Price | Obsolete | 11.3 V | 1 mA | 1 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 7.88 V | 400 W | Not Qualified | O-PELF-N2 | DO-213AB | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO LEAD | END | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||
|
TGL41-7.5CAR7
Diotec Semiconductor AG
|
Check for Price | Active | 11.3 V | 500 µA | 1 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 400 W | 6.4 V | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TGL41-75CA
International Semiconductor Inc
|
Check for Price | Obsolete | 103 V | 5 µA | 1 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 78.8 V | 400 W | Not Qualified | O-PELF-N2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO LEAD | END | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
TGL41-7.5CA
Taitron Components Inc
|
Check for Price | Yes | Active | 11.3 V | 500 µA | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.88 V | 400 W | 6.4 V | O-PELF-R2 | MIL-STD-750 | DO-213AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | TAITRON COMPONENTS INC | MELF-2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
TGL41-75CA
Taitron Components Inc
|
Check for Price | Yes | Active | 103 V | 5 µA | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 78.8 V | 400 W | 64.1 V | O-PELF-R2 | MIL-STD-750 | DO-213AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | TAITRON COMPONENTS INC | MELF-2 | unknown | EAR99 | 8541.10.00.50 |