Filter Your Search
1 - 2 of 2 results
![]() |
TGL41-47A-E3/97
Vishay Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 64.8 V | 1 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 400 W | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 150 °C | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
TGL41-47A-E3/97
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 64.8 V | 1 W | 47 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 400 W | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 150 °C | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant |