Parametric results for: TGL41-13A-E3/97 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tgl4113ae397
Select parts from the table below to compare.
Compare
Compare
TGL41-13A-E3/97
Vishay Intertechnologies
Check for Price Yes Not Recommended 18.2 V 1 W 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.7 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(c)-I 2015-12-17 50 DRC Conflict Free CMRT V6.31
TGL41-13A-E3/97
Vishay Semiconductors
Check for Price Yes Yes Not Recommended 18.2 V 1 W 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.7 V 400 W Not Qualified O-PELF-R2 e3 DO-213AB 1 150 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END VISHAY SEMICONDUCTORS unknown 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(c)-I 2015-12-17 50 DRC Conflict Free CMRT V6.31 71990748 DO-213AB O-PELF-R2 2 EAR99 8541.10.00.50