Parametric results for: TGL34-51 under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: tgl3451
Select parts from the table below to compare.
Compare
Compare
TGL34-51A
Diotec Semiconductor AG
$0.0464 Yes Yes Active 70.1 V 1 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE 53.6 V 150 W Not Qualified O-PELF-R2 e1 DO-213AA 1 150 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC, MINIMELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec
TGL34-51CA
Diotec Semiconductor AG
$0.0507 Yes Yes Active 70.1 V 1 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE 53.6 V 150 W Not Qualified O-PELF-R2 e1 DO-213AA 1 150 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC, MINIMELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec
TGL34-51C
Diotec Semiconductor AG
Check for Price Yes Yes Active 73.5 V 1 W 51 V SILICON 45.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 41.3 V 1 AVALANCHE 56.1 V 150 W Not Qualified O-PELF-R2 e1 DO-213AA 1 150 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC, MINIMELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec
TGL34-51C
SEMIKRON
Check for Price Yes Yes Obsolete 73.5 V 1 W 51 V SILICON 45.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 41.3 V 1 AVALANCHE 56.1 V 150 W Not Qualified O-PELF-R2 e2 DO-213AA 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AA PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.50
TGL34-51A
EIC Semiconductor Inc
Check for Price Yes Active 3.5 V 70.1 V 5 µA 1 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 150 W 43.6 V O-PELF-R2 MIL-STD-750 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD SOD-80, MELF-2 compliant EAR99 8541.10.00.50
TGL34-51
SEMIKRON
Check for Price Yes Yes Obsolete 73.5 V 1 W 51 V SILICON 45.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 41.3 V 1 AVALANCHE 56.1 V 150 W Not Qualified O-PELF-R2 e2 DO-213AA 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AA PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.50
TGL34-51
EIC Semiconductor Inc
Check for Price Yes Active 3.5 V 73.5 V 5 µA 1 W 51 V SILICON 45.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 41.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 56.1 V 150 W 41.3 V O-PELF-R2 MIL-STD-750 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD SOD-80, MELF-2 compliant EAR99 8541.10.00.50
TGL34-51C
EIC Semiconductor Inc
Check for Price Yes Active 73.5 V 5 µA 1 W 51 V SILICON 45.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 41.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 56.1 V 150 W 41.3 V O-PELF-R2 MIL-STD-750 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD SOD-80, MELF-2 compliant EAR99 8541.10.00.50
TGL34-51CA
SEMIKRON
Check for Price Yes Yes Obsolete 70.1 V 1 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE 53.6 V 150 W Not Qualified O-PELF-R2 e2 DO-213AA 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AA PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.50
TGL34-51CA
EIC Semiconductor Inc
Check for Price Yes Active 70.1 V 5 µA 1 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 150 W 43.6 V O-PELF-R2 MIL-STD-750 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD SOD-80, MELF-2 compliant EAR99 8541.10.00.50