Parametric results for: TGL34-130 under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: tgl34130
Select parts from the table below to compare.
Compare
Compare
TGL34-130A
Diotec Semiconductor AG
$0.0451 Yes Yes Active 179 V 1 W 130 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE 137 V 150 W Not Qualified O-PELF-R2 e1 DO-213AA 1 150 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC, MINIMELF-2 2 not_compliant EAR99 8541.10.00.50
TGL34-130CA
Diotec Semiconductor AG
$0.0493 Yes Yes Active 179 V 1 W 130 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE 137 V 150 W Not Qualified O-PELF-R2 e1 DO-213AA 1 150 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC, MINIMELF-2 2 not_compliant EAR99 8541.10.00.50
TGL34-130C
Diotec Semiconductor AG
Check for Price Yes Yes Active 187 V 1 W 130 V SILICON 117 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 105 V 1 AVALANCHE 143 V 150 W Not Qualified O-PELF-R2 e1 DO-213AA 1 150 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC, MINIMELF-2 2 not_compliant EAR99 8541.10.00.50
TGL34-130A
EIC Semiconductor Inc
Check for Price Yes Active 3.5 V 179 V 5 µA 1 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 137 V 150 W 111 V O-PELF-R2 MIL-STD-750 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD SOD-80, MELF-2 compliant EAR99 8541.10.00.50
TGL34-130
Diotec Semiconductor AG
Check for Price Yes Yes Active 187 V 1 W 130 V SILICON 117 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 105 V 1 AVALANCHE 143 V 150 W Not Qualified O-PELF-R2 e1 DO-213AA 1 150 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC, MINIMELF-2 2 not_compliant EAR99 8541.10.00.50
TGL34-130C
SEMIKRON
Check for Price Yes Yes Obsolete 187 V 1 W 130 V SILICON 117 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 105 V 1 AVALANCHE 143 V 150 W Not Qualified O-PELF-R2 e2 DO-213AA 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AA PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.50
TGL34-130CA
SEMIKRON
Check for Price Yes Yes Obsolete 179 V 1 W 130 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE 137 V 150 W Not Qualified O-PELF-R2 e2 DO-213AA 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AA PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.50
TGL34-130A
SEMIKRON
Check for Price Yes Yes Obsolete 179 V 1 W 130 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 111 V 1 AVALANCHE 137 V 150 W Not Qualified O-PELF-R2 e2 DO-213AA 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AA PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.50
TGL34-130C
EIC Semiconductor Inc
Check for Price Yes Active 187 V 5 µA 1 W 130 V SILICON 117 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 105 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 143 V 150 W 105 V O-PELF-R2 MIL-STD-750 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD SOD-80, MELF-2 compliant EAR99 8541.10.00.50
TGL34-130
EIC Semiconductor Inc
Check for Price Yes Active 3.5 V 187 V 5 µA 1 W 130 V SILICON 117 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 105 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 143 V 150 W 105 V O-PELF-R2 MIL-STD-750 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD SOD-80, MELF-2 compliant EAR99 8541.10.00.50