Parametric results for: TGL34-10A under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tgl3410a
Select parts from the table below to compare.
Compare
Compare
TGL34-10A
Diotec Semiconductor AG
$0.0581 Yes Yes Active 14.5 V 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.5 V 150 W Not Qualified O-PELF-R2 e1 DO-213AA 1 150 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC, MINIMELF-2 2 not_compliant EAR99 8541.10.00.50 Diotec
TGL34-10A
SEMIKRON
Check for Price Yes Yes Obsolete 14.5 V 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.5 V 150 W Not Qualified O-PELF-R2 e2 DO-213AA 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AA PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.50
TGL34-10A
EIC Semiconductor Inc
Check for Price Yes Active 3.5 V 14.5 V 10 µA 1 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.5 V 150 W 8.5 V O-PELF-R2 MIL-STD-750 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD SOD-80, MELF-2 compliant EAR99 8541.10.00.50