Filter Your Search
1 - 5 of 5 results
|
TG75-1406NRLTR
Halo Electronics Inc
|
Check for Price | Yes | Not Recommended | 1CT:1CT; 1CT:2CT | 1.5 kV | 25 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | Halo Electronics | |||||
|
TG75-1406NRL
Halo Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:2CT | 1.5 kV | 25 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | Halo Electronics | ROHS COMPLIANT | EAR99 | |||
|
TG75-1406N
Halo Electronics Inc
|
Check for Price | Active | 1CT:1CT; 1CT:2CT | 2 kV | 25 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10 BASE-T | 1 | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | unknown | |||||||||||
|
TG75-1406NLF
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT; 1CT:2CT | 1.5 kV | 25 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | ||||||
|
TG75-1406NLFTR
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT; 1CT:2CT | 1.5 kV | 25 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant |