Filter Your Search
1 - 3 of 3 results
|
TG74-1406N1
Halo Electronics Inc
|
Check for Price | Active | 1CT:1CT; 1CT:2CT | 2 kV | 25 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10 BASE-T | 2 | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | unknown | |||||||||
|
TG74-1406N1RL
Halo Electronics Inc
|
Check for Price | Yes | Not Recommended | 1CT:1CT; 1CT:2CT | 1.5 kV | 25 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 2 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | ROHS AND REACH COMPLIANT | EAR99 | Halo Electronics | ||
|
TG74-1406N1LF
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT; 1CT:2CT | 1.5 kV | 25 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 2 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 |