Filter Your Search
1 - 3 of 3 results
|
TG41-2006NRL
Halo Electronics Inc
|
$2.2139 | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:2.5CT | 1.5 kV | 500 mΩ | 35 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | 2 | 22 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS COMPLIANT | not_compliant | EAR99 | Halo Electronics | ||
|
TG41-2006NLF
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT; 1CT:2.5CT | 1.5 kV | 35 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | ||||||||
|
TG41-2006N
Halo Electronics Inc
|
Check for Price | Obsolete | 1CT: 1CT/1CT: 2.5CT | 2 kV | 500 mΩ | 200 µH | DATACOM TRANSFORMER | 10 BASE-T; ISOLATION | 1 | 2 | 22 | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | compliant | EAR99 |