Filter Your Search
1 - 10 of 68 results
|
TG1G-E001NYRL
Halo Electronics Inc
|
Check for Price | Yes | Not Recommended | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10/100 BASE-TX; ETHERNET | 4 | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 15.24 mm | 13.72 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | |||||||||
|
TG1G-RPE33NV6LF
Halo Electronics Inc
|
Check for Price | Yes | Active | 1.5 kV | 1.1 dB | DATACOM TRANSFORMER | 10/100 BASE-TX; ETHERNET | 8 | EN, UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.11 mm | 27.94 mm | 12.19 mm | HALO ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
TG1G-S205NV6RL
Halo Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100/1000 BASE-TX; ETHERNET | 8 | 1.75 ns | 70 °C | SURFACE MOUNT | YES | 7.11 mm | 27.94 mm | 12.19 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics | ROHS COMPLIANT | ||||||
|
TG1G-E201NV6
Halo Electronics Inc
|
Check for Price | Obsolete | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100/1000 BASE-TX; ETHERNET | 8 | 1.75 ns | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.11 mm | 27.94 mm | 15.88 mm | HALO ELECTRONICS INC | compliant | EAR99 | |||||||||
|
TG1G-E233NVRL
Halo Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100/1000 BASE-TX; ETHERNET | 8 | 1.75 ns | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.62 mm | 27.69 mm | 15.24 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics | ROHS COMPLIANT | |||||
|
TG1G-E035NYRL
Halo Electronics Inc
|
Check for Price | Yes | Not Recommended | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10/100 BASE-TX; ETHERNET | 4 | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 15.24 mm | 13.72 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics | |||||||||
|
TG1G-RPE39NJRL
Halo Electronics Inc
|
Check for Price | Yes | Obsolete | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDING TERMINALS | GENERAL PURPOSE | 4 | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 13.84 mm | 12.19 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | |||||||||
|
TG1G-E035NYLF
Halo Electronics Inc
|
Check for Price | Active | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10/100 BASE-TX; ETHERNET | 4 | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.35 mm | 15.24 mm | 13.72 mm | HALO ELECTRONICS INC | unknown | EAR99 | Halo Electronics | ||||||||||
|
TG1G-AE11NZ6NL
Halo Electronics Inc
|
Check for Price | Active | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | AEC-Q200, CUL, UL | 105 °C | -40 °C | SURFACE MOUNT | YES | 7.87 mm | 17.78 mm | 12.19 mm | HALO ELECTRONICS INC | unknown | EAR99 | Halo Electronics | |||||||||
|
TG1G-ESV11NZLFTR
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | ISOLATION | 4 | CUL; UL | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.84 mm | 17.78 mm | 12.19 mm | HALO ELECTRONICS INC | compliant |