Filter Your Search
1 - 1 of 1 results
|
TG12F3653AT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 365 kΩ | 0.05 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |