Filter Your Search
1 - 6 of 6 results
|
TG110-S050N2RL
Halo Electronics Inc
|
$1.1303 | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | 100 kHz | 100 MHz | 1.1 dB | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10/100 BASE-TX; ETHERNET | 2 | 2 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | |||||
|
TG110-S050N2LF
Halo Electronics Inc
|
$1.1585 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics | LEAD FREE AND REACH COMPLIANT | |||||||||
|
TG110-S050N2LFTR
Halo Electronics Inc
|
$1.1900 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10/100 BASE-TX | 2 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics | ROHS AND REACH COMPLIANT | |||||||||||
|
TG110-S050N2RLTR
Halo Electronics Inc
|
$1.3760 | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | 100 kHz | 100 MHz | 1.1 dB | DATACOM TRANSFORMER | HEIGHT INCLUDES TERMINAL ALSO | 10/100 BASE-TX; ATM | 2 | 2 | e3 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | ROHS COMPLIANT | |||||
|
TG110-S050N2TR
Halo Electronics Inc
|
Check for Price | Yes | Obsolete | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT INCLUDES TERMINAL ALSO | 10/100 BASE-TX; ATM | 2 | IEEE | 70 °C | SURFACE MOUNT | TR | YES | 5.08 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | compliant | |||||||||||||
|
TG110-S050N2
Halo Electronics Inc
|
Check for Price | No | No | Obsolete | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | ETHERNET | 2 | 2.5 ns | e0 | 70 °C | SURFACE MOUNT | YES | TIN LEAD | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 |