Parametric results for: TFPT1206L1001FM under Non-linear Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tfpt1206l1001fm
Select parts from the table below to compare.
Compare
Compare
TFPT1206L1001FM
Vishay Intertechnologies
$0.7268 Yes Yes Active 1 kΩ 1 % 125 mW THIN FILM PTC THERMISTOR SURFACE MOUNT 70 °C YES TEMPERATURE COMPENSATION 50 V e3 AEC-Q200, CUL, UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 550 µm 3.05 mm 1.5 mm VISHAY INTERTECHNOLOGY INC CHIP, 1206, ROHS COMPLIANT compliant Vishay SMT
TFPT1206L1001FM
Vishay Dale
Check for Price Yes Transferred 1 kΩ 1 % 125 mW PTC THERMISTOR TFPT SURFACE MOUNT YES TEMPERATURE SENSING e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND VISHAY DALE CHIP, 1206, LEAD FREE compliant EAR99 8533.40.80.70