Filter Your Search
1 - 10 of 351 results
|
TFPT0805L1000FV
Vishay Intertechnologies
|
$0.5746 | Yes | Yes | Active | 100 Ω | 1 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | ||
|
TFPT0805L3901JV
Vishay Intertechnologies
|
$0.6965 | Yes | Yes | Active | 3.9 kΩ | 5 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | Vishay | SMT | ||||
|
TFPT0805L5001JV
Vishay Intertechnologies
|
$0.6965 | Yes | Yes | Active | 5 kΩ | 5 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | SMT | |||
|
TFPT0805L1200JV
Vishay Intertechnologies
|
$0.6965 | Yes | Yes | Active | 120 Ω | 5 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | ||
|
TFPT0805L1801JV
Vishay Intertechnologies
|
$0.6965 | Yes | Yes | Active | 1.8 kΩ | 5 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | ||
|
TFPT0805L2201JV
Vishay Intertechnologies
|
$0.6965 | Yes | Yes | Active | 2.2 kΩ | 5 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | ||
|
TFPT0805L3900JV
Vishay Intertechnologies
|
$0.6965 | Yes | Yes | Active | 390 Ω | 5 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | ||
|
TFPT0805L2200JV
Vishay Intertechnologies
|
$0.6965 | Yes | Yes | Active | 220 Ω | 5 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | ||
|
TFPT0805L1501JV
Vishay Intertechnologies
|
$0.6965 | Yes | Yes | Active | 1.5 kΩ | 5 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | Vishay | SMT | ||||
|
TFPT0805L3301JV
Vishay Intertechnologies
|
$0.6965 | Yes | Yes | Active | 3.3 kΩ | 5 % | 100 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 40 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT |