Filter Your Search
1 - 1 of 1 results
|
TFP0805R3302FA-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |