Filter Your Search
1 - 10 of 40 results
|
TFMCJ9.0-T
Rectron Semiconductor
|
Check for Price | Active | 3.5 V | 16.9 V | 10 µA | 5 W | 11.1 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 12.2 V | 1.5 kW | 9 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
![]() |
TFMCJ9.0CA-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 15.4 V | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 11.1 V | 1.5 kW | 9 V | Not Qualified | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||
![]() |
TFMCJ90-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3.5 V | 160 V | 1 µA | 5 W | 111 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 122 V | 1.5 kW | 90 V | Not Qualified | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||
![]() |
TFMCJ90A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 146 V | 5 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 111 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||
|
TFMCJ90CV-T
Rectron Semiconductor
|
Check for Price | Active | 160 V | 1 µA | 5 W | 111 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 122 V | 1.5 kW | 90 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
TFMCJ90C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 160 V | 5 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 122 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||
![]() |
TFMCJ90A-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3.5 V | 146 V | 1 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 111 V | 1.5 kW | 90 V | Not Qualified | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||
![]() |
TFMCJ9.0
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16.9 V | 5 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 12.2 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||
|
TFMCJ90V-W
Rectron Semiconductor
|
Check for Price | Active | 3.5 V | 160 V | 1 µA | 5 W | 111 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 122 V | 1.5 kW | 90 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
TFMCJ9.0CV-W
Rectron Semiconductor
|
Check for Price | Active | 16.9 V | 10 µA | 5 W | 11.1 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 12.2 V | 1.5 kW | 9 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |