Parametric results for: TFMCJ18-W under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfmcj18w
Select parts from the table below to compare.
Compare
Compare
TFMCJ18-W
Rectron Semiconductor
Check for Price Yes Yes Active 3.5 V 34 V 1 µA 5 W 22.1 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 24.2 V 1.5 kW 18 V Not Qualified R-PDSO-C2 e3 UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50