Parametric results for: TFMCJ130CAV-W under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfmcj130cavw
Select parts from the table below to compare.
Compare
Compare
TFMCJ130CAV-W
Rectron Semiconductor
Check for Price Active 209 V 1 µA 5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 159 V 1.5 kW 130 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50