Parametric results for: TFMCJ130 under Transient Suppressors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Manufacturer Part Number: tfmcj130
Select parts from the table below to compare.
Compare
Compare
TFMCJ130
Rectron Semiconductor
Check for Price Yes Yes Active 231 V 5 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE LOW ZENER IMPEDANCE 176 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
TFMCJ130CA
Rectron Semiconductor
Check for Price Yes Yes Active 209 V 5 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE LOW ZENER IMPEDANCE 159 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
TFMCJ130C
Rectron Semiconductor
Check for Price Yes Yes Active 231 V 5 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE LOW ZENER IMPEDANCE 176 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
TFMCJ130CAV-W
Rectron Semiconductor
Check for Price Active 209 V 1 µA 5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 159 V 1.5 kW 130 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
TFMCJ130CAV-T
Rectron Semiconductor
Check for Price Active 209 V 1 µA 5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 159 V 1.5 kW 130 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
TFMCJ130A-T
Rectron Semiconductor
Check for Price Active 5 V 209 V 1 µA 5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 159 V 1.5 kW 130 V R-PDSO-C2 e3 UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
TFMCJ130C-W
Rectron Semiconductor
Check for Price Yes Yes Active 231 V 1 µA 5 W 160 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 176 V 1.5 kW 130 V Not Qualified R-PDSO-C2 e3 UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
TFMCJ130AV-W
Rectron Semiconductor
Check for Price Active 5 V 209 V 1 µA 5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 159 V 1.5 kW 130 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
TFMCJ130V-T
Rectron Semiconductor
Check for Price Active 5 V 231 V 1 µA 5 W 160 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 176 V 1.5 kW 130 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
TFMCJ130CV-W
Rectron Semiconductor
Check for Price Active 231 V 1 µA 5 W 160 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 176 V 1.5 kW 130 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50