Parametric results for: TFMBJ170CV-T under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfmbj170cvt
Select parts from the table below to compare.
Compare
Compare
TFMBJ170CV-T
Rectron Semiconductor
Check for Price Buy Yes Active 5 V 304 V 1 µA 5 W 210 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 231 V 600 W 170 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50 2018-03-30