Filter Your Search
1 - 5 of 5 results
|
TFMBJ15CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 24.4 V | 5 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 18.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
TFMBJ15CAV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 24.4 V | 1 µA | 5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.5 V | 600 W | 15 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-03-30 | |||||||||
|
TFMBJ15CAV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 24.4 V | 1 µA | 5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.5 V | 600 W | 15 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-03-30 | |||||||||
|
TFMBJ15CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 24.4 V | 1 µA | 5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.5 V | 600 W | 15 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TFMBJ15CA-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3.5 V | 24.4 V | 1 µA | 5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.5 V | 600 W | 15 V | Not Qualified | R-PDSO-C2 | e3 | UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 |