Parametric results for: TFMAJ16A under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: tfmaj16a
Select parts from the table below to compare.
Compare
Compare
TFMAJ16A-W
Rectron Semiconductor
Check for Price Yes Yes Active 3.5 V 26 V 1 µA 1 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 19.7 V 400 W 16 V Not Qualified R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD DO-214AC R-PDSO-C2 2 compliant EAR99 8541.10.00.50
TFMAJ16AV-W
Rectron Semiconductor
Check for Price Yes Active 3.5 V 26 V 1 µA 1 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 19.7 V 400 W 16 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
TFMAJ16A
Rectron Semiconductor
Check for Price Yes Yes Active 26 V 1 W SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE LOW ZENER IMPEDANCE 19.7 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AC PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
TFMAJ16A-T
Rectron Semiconductor
Check for Price Yes Active 3.5 V 26 V 1 µA 1 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 19.7 V 400 W 16 V R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
TFMAJ16AV-T
Rectron Semiconductor
Check for Price Yes Active 3.5 V 26 V 1 µA 1 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 19.7 V 400 W 16 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50