Filter Your Search
1 - 10 of 33 results
|
TFM-150-02-S-D-SN
Samtec Inc
|
$9.2254 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 2.775 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
TFM-150-02-S-D-LC-P-TR
Samtec Inc
|
$9.2817 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 2.125 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
TFM-150-02-S-D-A-K
Samtec Inc
|
$10.7585 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 2.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
TFM-150-02-S-D-K
Samtec Inc
|
$10.7585 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 2.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
TFM-150-02-S-D-A-P
Samtec Inc
|
$10.8406 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 2.125 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
TFM-150-02-S-D-P
Samtec Inc
|
$10.8406 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | 600VAC V | NO | 5 GΩ | SHRD ENDS | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.225 inch | 2.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
TFM-150-02-S-D-LC-K
Samtec Inc
|
$10.9182 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 2.125 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
TFM-150-02-S-D-LC-P
Samtec Inc
|
$11.0032 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 2.125 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
TFM-150-02-S-D-WT
Samtec Inc
|
$11.2655 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 2.763 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||
|
TFM-150-02-S-D
Samtec Inc
|
$11.6209 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 2.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT |