Filter Your Search
1 - 10 of 16 results
|
TFM-148-01-F-S
Samtec Inc
|
$6.8487 | Yes | Yes | Active | 48 | 1 | 1.27 mm | 1 | 3.2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.175 inch | 0.22 inch | 2.525 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
TFM-148-01-L-S
Samtec Inc
|
$7.1575 | Yes | Yes | Active | 48 | 1 | 1.27 mm | 1 | 3.2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.175 inch | 0.22 inch | 2.525 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TFM-148-02-F-S
Samtec Inc
|
$7.5347 | Yes | Yes | Active | 48 | 1 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.175 inch | 0.22 inch | 2.525 inch | SAMTEC INC | compliant | |||||||||
|
TFM-148-02-L-S
Samtec Inc
|
$7.8702 | Yes | Yes | Active | 48 | 1 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.175 inch | 0.22 inch | 2.525 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TFM-148-01-F-D-RA
Samtec Inc
|
$8.3591 | Yes | Yes | Active | 96 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.225 inch | 0.29 inch | 2.525 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
TFM-148-01-FM-D-RA
Samtec Inc
|
$8.3591 | Yes | Yes | Active | 96 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.225 inch | 0.29 inch | 2.525 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
TFM-148-01-S-S
Samtec Inc
|
$8.8169 | Yes | Yes | Active | 48 | 1 | 1.27 mm | 1 | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.175 inch | 0.22 inch | 2.525 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TFM-148-02-S-S
Samtec Inc
|
$9.7028 | Yes | Yes | Active | 48 | 1 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.175 inch | 0.22 inch | 2.525 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TFM-148-01-S-S-RA
Samtec Inc
|
$9.7028 | Yes | Yes | Active | 48 | 1 | 1.27 mm | 1 | 3.2 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.175 inch | 0.24 inch | 2.525 inch | SAMTEC INC | compliant | ||||||||
|
TFM-148-01-LM-D-RA
Samtec Inc
|
$10.3197 | Yes | Yes | Active | 96 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.225 inch | 0.29 inch | 2.525 inch | SAMTEC INC | compliant | SAMTEC |